
Analog Devices ADR439ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 800uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR439ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
