
Surface mount microprocessor supervisory circuit featuring active-low reset with a push-pull output. Monitors a single voltage with a reset threshold range of 2.88V to 2.98V. Operates from a 1V to 5.5V supply voltage, drawing a maximum of 10µA supply current. Includes a 560ms reset delay time and a 140ms reset timeout. Packaged in a 4-lead SOT-143, this component offers a maximum power dissipation of 200mW and operates between -40°C and 85°C.
Analog Devices ADM811SART-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 2.98V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.98V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reset | Active Low |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.88V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM811SART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
