This 30-position 2-row cable assembly is manufactured by Assmann and features a length of 1.5 feet. The assembly is unshielded and lead free, with a gold contact plating. It has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch.
Assmann H3AWH-3018G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Mount | Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H3AWH-3018G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.