Fuse 3.5A 600V Fast Acting
Mersen A6Y3-1/2-2B technical specifications.
| Current Rating | 3.5A |
| Type | Midget |
| Voltage Rating | 600V |
| Acting | Fast |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen A6Y3-1/2-2B to view detailed technical specifications.
No datasheet is available for this part.