ITT KJB7T25W35PEL technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, KJB |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJB7T25W35PEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.