The MS3400D28-20S is a 14-contact circular connector with a crimp termination method and straight body orientation. It is designed for wall mount applications and features a single port with 14 terminals. The connector is suitable for general-purpose use in various industries.
Corsair Electrical Connectors MS3400D28-20S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3400D28-20S to view detailed technical specifications.
No datasheet is available for this part.