The AVX 2225WC103KATBE is a ceramic chip capacitor with a capacitance of 0.01uF and a voltage rating of 2500VDC. It features a tolerance of 10% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
AVX 2225WC103KATBE technical specifications.
| Capacitance | 0.01uF |
| Voltage | 2500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.54(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 2225WC103KATBE to view detailed technical specifications.
No datasheet is available for this part.