
Industrial-grade, 40-pin Quad ADC with 24-bit resolution, featuring a delta-sigma converter type and a 4.5V input range. Operates across an industrial temperature range of -40°C to 105°C. This AEC-Q100 screened component is housed in a 6mm x 6mm S-XQCC-N40 package, suitable for demanding automotive applications.
Analog Devices ADAU1979WBCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU1979WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.