Analog Devices AD9845BJSTRL technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9845BJSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.