
11-bit, 2.5 GSPS RF Digital-to-Analog Converter (DAC) with a 2.5 GS/s conversion rate. Features 11-bit resolution, a single DAC channel, and a 13ns settling time. Operates with analog and digital supply types, a typical 3.3V supply voltage, and a maximum power dissipation of 770mW. Interface options include SPI, LVDS, and Serial. Packaged in a BGA with copper, tin, and silver contact plating, this surface mount component operates from -40°C to 85°C.
Analog Devices AD9737ABBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 2.5GS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, LVDS, Serial |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 2500MS/s |
| Series | AD9737A |
| Settling Time | 13ns |
| Supply Current | 37mA |
| Supply Type | Analog, Digital |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9737ABBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
