
12-bit, 500 MSPS Analog-to-Digital Converter (ADC) featuring a 1.8V operating supply voltage. This single-channel ADC offers a high sampling rate of 500 MSPS with a Signal-to-Noise Ratio (SNR) of 66.3dB. It boasts excellent linearity with Integral Nonlinearity (INL) of 1.3LSB and Differential Nonlinearity (DNL) of -0.95LSB. The device supports differential input types with a maximum input voltage of 1.5V and interfaces including Parallel, LVDS, SPI, and Serial. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is housed in a compact 8.1mm x 8.1mm x 0.95mm package.
Analog Devices AD9434BCPZ-500 technical specifications.
| Differential Nonlinearity | -0.95LSB |
| Height | 0.95mm |
| Input Capacitance | 1.3pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel, LVDS, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Input Voltage | 1.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 690mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Signal to Noise Ratio (SNR) | 66.3dB |
| Supply Current | 283mA |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9434BCPZ-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
