
Dual RF transceiver with observation path, featuring a 196-terminal S-PBGA-B196 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.3V. This integrated circuit offers a compact 12mm x 12mm footprint.
Analog Devices AD9371BBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9371BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.