
Instrumentation amplifier featuring a wide supply range from 1.1V to 36V, with rail-to-rail output. Offers a 1.5MHz -3dB bandwidth and 1.5MHz gain bandwidth product. Achieves a high 105dB common mode rejection ratio and 200µV input offset voltage. Operates with a low 400µA supply current and provides 13mA output current per channel. Packaged in a compact MSOP for surface mounting.
Analog Devices AD8226ARMZ technical specifications.
| -3db Bandwidth | 1.5MHz |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.95mm |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 800MR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 325uA |
| Voltage Gain | 60dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8226ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
