The CMF701K2000FKEB is a through-hole fixed resistor with a 1.2kR resistance value and 1% tolerance. It features a moisture-resistant and flame-retardant coating, making it suitable for harsh environments. The resistor is available in axial package form and is packaged on tape and reel. It can operate at temperatures ranging from -55°C to 175°C, with a maximum power dissipation of 1.75W.
Vishay CMF701K2000FKEB technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| Series | CMF |
| Tolerance | 1% |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF701K2000FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.