This is a ceramic chip capacitor with a capacitance of 5.1pF, a voltage rating of 100VDC, and a tolerance of 0.1pF. It has a dielectric of BP and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 0603 package and is suitable for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Vishay 05002-5R1BBZMP technical specifications.
| Capacitance | 5.1pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05002-5R1BBZMP to view detailed technical specifications.
No datasheet is available for this part.