This 220uF tantalum capacitor has a maximum operating voltage of 10VDC and a tolerance of 10%. It features ultra low ESR and a maximum operating temperature range of -55°C to 125°C. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a case code of X.
Kemet T493X227K010CC6430 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.05Ohm |
| Leakage Current | 22uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T493X227K010CC6430 to view detailed technical specifications.
No datasheet is available for this part.