
Analog Devices AD7868BN technical specifications.
| Package/Case | PDIP |
| Converter Type | ADC |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7868BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
