The AVX NBJD337K004CSSB0724 is a niobium oxide capacitor with a capacitance of 330uF and a voltage rating of 4VDC. It has a tolerance of 10% and an ESR of 0.3. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. It is constructed with a flat design and has a standard ESR type. The capacitor meets the requirements for a B failure rate.
AVX NBJD337K004CSSB0724 technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 26.4uA |
| Maximum Dissipation Factor | 8% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX NBJD337K004CSSB0724 to view detailed technical specifications.
No datasheet is available for this part.