
24-bit, 8-channel sigma-delta analog-to-digital converter (ADC) with a sampling rate of 3.05MS/s. Features bipolar and unipolar input polarity, a maximum input voltage of 2.525V, and an SPI interface. Operates from a 5V supply voltage (4.75V to 5.25V) with a maximum power dissipation of 100mW. Housed in a TSSOP package with tin/lead contact plating, operating across a temperature range of -40°C to 105°C.
Analog Devices AD7738BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 3.05MS/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7738BRU to view detailed technical specifications.
No datasheet is available for this part.
