
16-bit, 500 kSPS CMOS PulSAR® Analog-to-Digital Converter (ADC) featuring 1 LSB maximum Integral Nonlinearity (INL) and 94dB Signal-to-Noise Ratio (SNR). This single-channel ADC offers a differential input type with a maximum input voltage of 3.15V and operates from a 4.75V to 5.25V supply. The component utilizes an SPI interface and is housed in an LQFP package with tin, matte contact plating. It operates across a temperature range of -40°C to 85°C with a typical power consumption of 67mW.
Analog Devices AD7676ASTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 22LSB |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 74mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 67mW |
| Power Dissipation | 74mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7676ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
