Dual 1-channel, single pole double throw (SPDT) switch IC featuring 2 bits and 2 channels. Operates with a dual supply voltage up to 17V, with a typical operating voltage of 15V. Offers an on-state resistance of 100 Ohms and a maximum power dissipation of 450mW. Encased in a CDIP14 package, this component operates within a temperature range of -25°C to 85°C.
Analog Devices AD7512DIKQ technical specifications.
| Package/Case | Q |
| Dual Supply Voltage | 15V |
| Height | 4.14mm |
| Lead Free | Contains Lead |
| Length | 19.81mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AD7512 |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Width | 6.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7512DIKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.