
Dual 1-channel, single pole double throw (SPDT) switch IC featuring 2 circuits and 4 outputs. Offers a low on-state resistance of 100 Ohms and drain-to-source resistance of 75 mOhms. Operates with a dual supply voltage up to 17V, with a typical operating voltage of 15V. Maximum power dissipation is 450mW, and maximum supply current is 800uA. Packaged in a 14-pin plastic DIP.
Analog Devices AD7512DIKN technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 75mR |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7512 |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7512DIKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.