The Knowles 1808Y0500392JCT is a ceramic chip capacitor with a capacitance of 0.0039uF and a voltage rating of 50VDC. It has a tolerance of 5% and is constructed with C0G dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in a 1808 package style with a maximum height of 2mm.
Knowles 1808Y0500392JCT technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808Y0500392JCT to view detailed technical specifications.
No datasheet is available for this part.