
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI serial interface. Achieves 1.5 LSB Integral Nonlinearity (INL) and -0.9 LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V supply with a nominal current of 2.1mA, offering a maximum power dissipation of 10.5mW. Housed in an MSOP-8 or SOIC-8 package with dimensions of 5mm length, 4mm width, and 1.5mm height. Suitable for applications requiring a 12-bit resolution and a sampling rate up to 1 MS/s.
Analog Devices AD7475ARZ technical specifications.
| Package/Case | R |
| Differential Nonlinearity | -0.9LSB |
| Height | 1.5mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7475ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
