
Quad 16-bit Digital-to-Analog Converter (DAC) with a 25MS/s conversion rate and 16-bit resolution. Features a unipolar voltage output, 5µs settling time, and 90dB signal-to-noise ratio. Operates with an I²C serial interface, a supply voltage range of 2.7V to 5.5V, and a maximum power dissipation of 7.2mW. Includes an integrated 2 ppm/°C voltage reference.
Analog Devices AD5696RBCPZ-RL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 25MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Series | nanoDAC+™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.1mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5696RBCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
