
This 1.5uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It is constructed with a flat design and features a standard ESR type. The capacitor is available in a 6032-28 package and is suitable for surface mount applications. It has a maximum operating temperature range of -55 to 125 degrees Celsius.
AVX TBWC155M035CSLZ0024 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 4.5Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC155M035CSLZ0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.