This SPST rocker switch features a flat actuator style and a maximum current rating of 16 amps at 250 volts AC. The switch has a maximum power rating of 559.27 watts and is designed for panel mount applications. It has a mechanical life of 10,000 cycles and an electrical life of 10,000 cycles at VDE standards. The switch can operate within a temperature range of -20 to 85 degrees Celsius.
ZF Electronics TRG25F5DYWFN technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ULV |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics TRG25F5DYWFN to view detailed technical specifications.
No datasheet is available for this part.