Switch Rocker ON None (ON) SPDT Solder Lug Rocker 16A 250VAC 50000Cycles Medical
Eaton 160323B752 technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 160323B752 to view detailed technical specifications.
No datasheet is available for this part.