The Kemet R747N2100AA00K is a pulse film capacitor with a capacitance of 0.01uF and a voltage rating of 2000VDC. It has a tolerance of 10% and a dielectric of polypropylene. The capacitor is designed for through-hole mounting with a radial termination style and is constructed as a wound component. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet R747N2100AA00K technical specifications.
| Capacitance | 0.01uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.064Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R747N2100AA00K to view detailed technical specifications.
No datasheet is available for this part.