This terminal block is a 2-position, 6-position terminal block with a maximum operating voltage of 300V and a maximum current rating of 10A. It is designed for through hole mounting and has a temperature range of -30°C to 105°C. The terminal block is available in bulk packaging and has a brass and steel plating. It is not RoHS compliant.
On-Shore OSTYM124150 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | No |
| Series | OSTYM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore OSTYM124150 to view detailed technical specifications.
No datasheet is available for this part.