
Dual 10kΩ digital potentiometer with 256 positions and linear taper. Features a 2-wire serial control interface, supporting I2C communication. Operates with a dual supply voltage range of 2.3V to 2.7V, with a maximum supply voltage of 5.5V. Offers a wide operating temperature range from -40°C to 105°C. Packaged in a 16-lead SOIC surface mount configuration.
Analog Devices AD5242BR10 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5242BR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
