Adda AD5024HB-D71 technical specifications.
| Airflow | 12CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Operating Supply Voltage | 24V |
| Series | AD5015 |
| Speed | 4600RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD5024HB-D71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
