High-performance 24-bit, 192 kS/s audio codec featuring four analog-to-digital converters (ADCs) and eight digital-to-analog converters (DACs). This general-purpose integrated circuit offers 12 total channels and a signal-to-noise ratio (SNR) of 107dB. It supports I2C, Serial, I2S, and 2-Wire interfaces, operating from a 3.3V to 5V supply voltage. Packaged in an LQFP with matte tin plating, this surface-mount component is RoHS compliant and designed for automotive applications, with an operating temperature range of -40°C to 125°C.
Analog Devices AD1937WBSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Interface | I2C, Serial, I2S, 2-Wire |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Channels | 12 |
| Number of D/A Converters | 8 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | AUTOMOTIVE |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1937WBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
