Adda AD1212LB-A71GL technical specifications.
| Airflow | 72CFM |
| Approvals | UL, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Depth | 120mm |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.88W |
| Noise | 34.4dBA |
| Noise Level | 34.4dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 90 |
| Series | AD12025 |
| Speed | 1800RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD1212LB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
