Adda AD0812XB-A73GL technical specifications.
| Airflow | 57CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Noise | 42.5dBA |
| Operating Supply Voltage | 12V |
| Series | AD8015-7 |
| Speed | 4200RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812XB-A73GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.