Advanced Power Solutions AD-725U-2205 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Voltage | 5|12V |
| Maximum Output Current | 1.5|0.75A |
| Maximum Output Power | 16.5W |
| Input Voltage | 90 to 264V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions AD-725U-2205 to view detailed technical specifications.
No datasheet is available for this part.