Cap Tant Solid 10uF 10V D CASE 20% (3.81 X 2.54 X 1.27mm) Inward L SMD (0.001%FR) 4 Ohm 125°C Waffle
AVX CWR19FH106MDDA\W technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FH106MDDA\W to view detailed technical specifications.
No datasheet is available for this part.