The Molex 0382190022 is a 10-position, 2-row, panel mount connector with a voltage rating of 300V. It features a phenolic insulation material and a flammability rating of UL94 V-0. The connector is available in bulk packaging and is not radiation hardened. It has 20 wire entries and a maximum wire gauge of 18AWG and a minimum wire gauge of 10AWG.
Molex 0382190022 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Phenolic |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Beau 38219 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0382190022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.