
The AB11CV switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 50000 cycles of electrical life and 50000 cycles of mechanical life. The switch is available in a bracket mount/through hole package and is RoHS compliant. It is a single pole single throw (SPST) off-mom switch with a voltage rating of 28V AC and 28V DC.
NKK Switches AB11CV technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
