The AAT1403IUQ-T1 is a 10-pin WLCSP LED driver from Skyworks Solutions. It has a maximum output voltage of 45V and operates over a temperature range of -40 to 85°C. This surface-mount device can dissipate up to 820mW of power and has a typical operating supply voltage of 3.3V or 5V.
Skyworks Solutions AAT1403IUQ-T1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 1.55 |
| Package Width (mm) | 1.15 |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.65 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 10 |
| Output Voltage | 45(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 820mW |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT1403IUQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.