Allegro Microsystems A8450KLB technical specifications.
| Package/Case | SOIC |
| Length | 15.4mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A8450KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.