Omron A3CJ-500GY technical specifications.
| Color | Red, Green |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 15.7mm |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Shape | Rectangular |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CJ-500GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.