
Adjustable voltage reference IC featuring a 2.5V minimum output voltage and a maximum output voltage of 20V. This bipolar, three-terminal device offers a 2% accuracy and supports an output current of up to 100mA. Designed for surface mounting, it comes in a SOT-223 package with a maximum input voltage of 20V. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Diodes ZR431GTA technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Cathode Current | 50uA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ZR431 |
| Tolerance | 2% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
