Diodes ZR431F technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.