Diodes ZR431C technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 50uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR431C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
