
High-side/low-side driver IC featuring 120V boot voltage and 3A peak output current. Operates at frequencies up to 1MHz with a 20ns propagation delay and 7ns fall time. This surface mount component offers two channels, two drivers, and two outputs, with an operating supply voltage range of 8V to 17V. Packaged in HSOP, it supports a maximum power dissipation of 2.7W and operates from -40°C to 140°C. RoHS compliant and lead-free.
Texas Instruments UCC27200DDAG4 technical specifications.
| Package/Case | HSOP |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200DDAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
