
USB Type-C configuration channel logic and port control IC, featuring VCONN power delivery. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V (4.5V to 5.5V). This 12-terminal interface circuit is housed in a compact 1.6mm x 1.6mm S-PQCC-N12 JEDEC package with QUAD terminal position.
Texas Instruments TUSB321AIRWBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB321AIRWBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.