
Stmicroelectronics TSM101AID technical specifications.
| Package/Case | SO |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Voltage | 32V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSM101AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
