
Single 1:3 analog multiplexer, featuring a 75MHz -3dB bandwidth. This surface mount device operates with a single supply voltage ranging from 1.65V to 5.5V, consuming a maximum of 50nA supply current. Housed in an 8-pin VSSOP package with dimensions of 2.1mm (L) x 2.4mm (W) x 0.8mm (H), it supports a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TS5A3359DCUR technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | VSSOP |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000339oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3359DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
