3.3V fixed output voltage regulator, SOT-223 package, offering 1A maximum output current. Features a 1.3V dropout voltage, 15V maximum input voltage, and 800mA typical output current. Operates within a 0°C to 125°C temperature range, with a maximum power dissipation of 15W. This surface-mount device is supplied on tape and reel.
Taiwan Semiconductor TS1117BCW33 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Pitch | 2.35mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 6.5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| Termination | SMD/SMT |
| Voltage | 3.3V |
| Width | 6.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor TS1117BCW33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.